ANR80-UL-15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR80-UL-15A

DigiKey Part Number
2298-ANR80-UL-15A-ND
Manufacturer
Manufacturer Product Number
ANR80-UL-15A
Description
FUSE AUTO 15A 80VDC BLADE ATO
Customer Reference
Detailed Description
15 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
EDA/CAD Models
ANR80-UL-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
270.0
Approval Agency
cURus, UL 248
Operating Temperature
-
Color
Blue
Size / Dimension
0.748" L x 0.197" W x 0.531" H (19.00mm x 5.00mm x 13.50mm)
DC Cold Resistance
0.004 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,028
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.67000$5.67
10$5.40700$54.07
50$4.99900$249.95
100$4.32100$432.10
250$4.05300$1,013.25
500$3.78300$1,891.50
1,000$3.51300$3,513.00