
CNU-03 | |
---|---|
DigiKey Part Number | 2298-CNU-03-ND |
Manufacturer | |
Manufacturer Product Number | CNU-03 |
Description | PC BOARD FUSE CLIP, 30A |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CNU-03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $3.21400 | $32.14 |
50 | $3.06800 | $153.40 |
100 | $2.74100 | $274.10 |
250 | $2.54700 | $636.75 |
500 | $2.26200 | $1,131.00 |
1,000 | $1.88400 | $1,884.00 |