
FCD-16A | |
---|---|
DigiKey Part Number | 2298-FCD-16A-ND |
Manufacturer | |
Manufacturer Product Number | FCD-16A |
Description | FUSE CERM 16A 250VAC 250VDC 5X20 |
Customer Reference | |
Detailed Description | 16 A 250 V AC 250 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCD-16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 642.7 | |
Approval Agency | cURus, IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.60100 | $16.01 |
50 | $1.48100 | $74.05 |
100 | $1.27700 | $127.70 |
250 | $1.19700 | $299.25 |
500 | $1.11800 | $559.00 |
1,000 | $1.04300 | $1,043.00 |