FSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-12A

DigiKey Part Number
2298-FSC-12A-ND
Manufacturer
Manufacturer Product Number
FSC-12A
Description
FUSE GLASS 12A 250VAC 5X20MM
Customer Reference
Detailed Description
12 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
FSC-12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL 248
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
306.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,278
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.77700$7.77
50$0.71600$35.80
100$0.61900$61.90
250$0.58100$145.25
500$0.54400$272.00
1,000$0.50400$504.00