FSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-750MA

DigiKey Part Number
2298-FSC-750MA-ND
Manufacturer
Manufacturer Product Number
FSC-750MA
Description
FUSE GLASS 750MA 250VAC 5X20MM
Customer Reference
Detailed Description
750 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
FSC-750MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.355 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,914
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.69800$6.98
50$0.64700$32.35
100$0.56000$56.00
250$0.52000$130.00
500$0.48900$244.50
1,000$0.45400$454.00