
FSD-15A | |
---|---|
DigiKey Part Number | 2298-FSD-15A-ND |
Manufacturer | |
Manufacturer Product Number | FSD-15A |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FSD-15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 838.8 | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $1.01700 | $10.17 |
50 | $0.94200 | $47.10 |
100 | $0.81200 | $81.20 |
250 | $0.76500 | $191.25 |
500 | $0.71100 | $355.50 |
1,000 | $0.66100 | $661.00 |