FSD-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD-750MA

DigiKey Part Number
2298-FSD-750MA-ND
Manufacturer
Manufacturer Product Number
FSD-750MA
Description
FUSE GLASS 750MA 250VAC 5X20MM
Customer Reference
Detailed Description
750 mA 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
FSD-750MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.778
Approval Agency
cURus, IEC 60127
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,890
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.85200$8.52
50$0.78500$39.25
100$0.68000$68.00
250$0.63900$159.75
500$0.59700$298.50
1,000$0.55400$554.00