
LPA-04Y | |
---|---|
DigiKey Part Number | 2298-LPA-04Y-ND |
Manufacturer | |
Manufacturer Product Number | LPA-04Y |
Description | 1-1/4"X1/4" FUSEHOLDER,NO WIRE |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPA-04Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.63000 | $5.63 |
10 | $5.27300 | $52.73 |
50 | $4.92500 | $246.25 |
100 | $4.57200 | $457.20 |
250 | $4.21500 | $1,053.75 |
500 | $3.94400 | $1,972.00 |
1,000 | $3.65900 | $3,659.00 |