LPM-01B-12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPM-01B-18B

DigiKey Part Number
2298-LPM-01B-18B-ND
Manufacturer
Manufacturer Product Number
LPM-01B-18B
Description
MINI FUSEHOLDER,10A-18AWG BLACK
Customer Reference
Detailed Description
Fuse Holder 10 A 58V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
58V
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,276
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.94000$3.94
10$3.70300$37.03
50$3.46900$173.45
100$3.22800$322.80
250$2.99200$748.00
500$2.94300$1,471.50
1,000$2.88500$2,885.00