LPR-16R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR-16R

DigiKey Part Number
2298-LPR-16R-ND
Manufacturer
Manufacturer Product Number
LPR-16R
Description
REG. SELF-STRIPPING FUSEHOLDER
Customer Reference
Detailed Description
Fuse Holder 10 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPR-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.64600$16.46
50$1.54100$77.05
100$1.43700$143.70
250$1.32900$332.25
500$1.31000$655.00
1,000$1.28100$1,281.00