
LPX-02B-6R | |
---|---|
DigiKey Part Number | 2298-LPX-02B-6R-ND |
Manufacturer | |
Manufacturer Product Number | LPX-02B-6R |
Description | MAXI FUSEHOLDER, 80A-6AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPX-02B-6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.49000 | $26.49 |
10 | $24.89600 | $248.96 |
50 | $23.30200 | $1,165.10 |
100 | $21.70500 | $2,170.50 |
250 | $20.10700 | $5,026.75 |
500 | $19.77900 | $9,889.50 |
1,000 | $19.39200 | $19,392.00 |