
MID-200A | |
---|---|
DigiKey Part Number | 2298-MID-200A-ND |
Manufacturer | |
Manufacturer Product Number | MID-200A |
Description | FUSE AUTO 200A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 200 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MID-200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Violet | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
10 | $7.32400 | $73.24 |
50 | $7.00000 | $350.00 |
100 | $6.25900 | $625.90 |
250 | $5.81400 | $1,453.50 |
500 | $5.15700 | $2,578.50 |
1,000 | $4.29900 | $4,299.00 |