MSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC-4A

DigiKey Part Number
2298-MSC-4A-ND
Manufacturer
Manufacturer Product Number
MSC-4A
Description
FUSE GLASS 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
MSC-4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
33.47
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,396
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.36400$13.64
50$1.26000$63.00
100$1.08800$108.80
250$1.02100$255.25
500$0.95600$478.00
1,000$0.88700$887.00