TCD-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD-12A

DigiKey Part Number
2298-TCD-12A-ND
Manufacturer
Manufacturer Product Number
TCD-12A
Description
FUSE CERAMIC 12A 250VAC 5X20MM
Customer Reference
Detailed Description
12 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
TCD-12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Approval Agency
IEC 60127
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,657
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
10$1.39000$13.90
50$1.28500$64.25
100$1.11200$111.20
250$1.04500$261.25
500$0.97200$486.00
1,000$0.90300$903.00