
TCD-250MA | |
---|---|
DigiKey Part Number | 2298-TCD-250MA-ND |
Manufacturer | |
Manufacturer Product Number | TCD-250MA |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 250 mA 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TCD-250MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $2.01900 | $20.19 |
50 | $1.86500 | $93.25 |
100 | $1.61300 | $161.30 |
250 | $1.51200 | $378.00 |
500 | $1.40900 | $704.50 |
1,000 | $1.31100 | $1,311.00 |