TSA-200MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA-1.5A

DigiKey Part Number
2298-TSA-1.5A-ND
Manufacturer
Manufacturer Product Number
TSA-1.5A
Description
FUSE GLASS 1.5A 250VAC 3AB 3AG
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
TSA-1.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
10.02
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,603
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.08000$1.08
10$1.03300$10.33
50$0.95200$47.60
100$0.82000$82.00
250$0.77300$193.25
500$0.71600$358.00
1,000$0.67200$672.00