TSA-200MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA-7A

DigiKey Part Number
2298-TSA-7A-ND
Manufacturer
Manufacturer Product Number
TSA-7A
Description
FUSE GLASS 7A 250VAC 3AB 3AG
Customer Reference
Detailed Description
7 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
TSA-7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
981.0
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,068
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.28000$1.28
10$1.22100$12.21
50$1.13000$56.50
100$0.97600$97.60
250$0.91500$228.75
500$0.85700$428.50
1,000$0.79400$794.00