TSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC-15A

DigiKey Part Number
2298-TSC-15A-ND
Manufacturer
Manufacturer Product Number
TSC-15A
Description
FUSE GLASS 15A 250VAC 5X20MM
Customer Reference
Detailed Description
15 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
TSC-15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
690.3
Approval Agency
UL 248
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,420
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.98400$9.84
50$0.91100$45.55
100$0.78500$78.50
250$0.74100$185.25
500$0.68800$344.00
1,000$0.63900$639.00