
TSD-50MA | |
---|---|
DigiKey Part Number | 2298-TSD-50MA-ND |
Manufacturer | |
Manufacturer Product Number | TSD-50MA |
Description | GLASS - 5X20MM (IEC), SLOW 50MA |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TSD-50MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $1.27100 | $12.71 |
50 | $1.17500 | $58.75 |
100 | $1.01700 | $101.70 |
250 | $0.95200 | $238.00 |
500 | $0.88900 | $444.50 |
1,000 | $0.82200 | $822.00 |