
LFW2X2-150 | |
---|---|
DigiKey Part Number | 4899-LFW2X2-150-ND |
Manufacturer | |
Manufacturer Product Number | LFW2X2-150 |
Description | Lint Free Wipes 2"x2", 150 pack |
Customer Reference | |
Detailed Description | Wipes 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Optix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes | |
Specifications | - | |
Size / Dimension | 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |