
LFW4X4-100 | |
---|---|
DigiKey Part Number | 4899-LFW4X4-100-ND |
Manufacturer | |
Manufacturer Product Number | LFW4X4-100 |
Description | Lint Free Wipes 4"x4", 100 pack |
Customer Reference | |
Detailed Description | Wipes 4.00" L x 4.00" W (101.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Optix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes | |
Specifications | - | |
Size / Dimension | 4.00" L x 4.00" W (101.6mm x 101.6mm) | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |