


SL60-100 | |
---|---|
DigiKey Part Number | 4899-SL60-100-ND |
Manufacturer | |
Manufacturer Product Number | SL60-100 |
Description | Splice Protection Sleeves, 60mm |
Customer Reference | |
Detailed Description | Sleeves |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Optix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeves | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |