
DC60S5 | |
---|---|
DigiKey Part Number | 3845-DC60S5-ND |
Manufacturer | Opto 22 |
Manufacturer Product Number | DC60S5 |
Description | 60 VDC, 5 AMP, DC CONTROL SOLID |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC60S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 5 A | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 5 ~ 60V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.77000 | $54.77 |