New at DigiKey
OPS-S2040SA-ST-GW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPS-S2041W3-ST-BW

DigiKey Part Number
5817-OPS-S2041W3-ST-BWTR-ND - Tape & Reel (TR)
Manufacturer
OPTO PLUS LED CORP.
Manufacturer Product Number
OPS-S2041W3-ST-BW
Description
0.2 Super Thin Single Digit SMD
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 5mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTO PLUS LED CORP.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
White
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Millicandela Rating
130mcd
Power Dissipation (Max)
16mW
Package / Case
10-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
MARKETPLACE PRODUCT
Will ship in approximately 45 days from OPTO PLUS LED CORP.
FREE SHIPPING on orders of $1,000.00 or more for products shipped by OPTO PLUS LED CORP.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
675$2.71000$1,829.25
1,350$2.69000$3,631.50
2,025$2.59000$5,244.75
2,700$2.56000$6,912.00
3,375$2.46000$8,302.50
4,050$2.44000$9,882.00
4,725$2.34000$11,056.50
5,400$2.32000$12,528.00
6,075$2.31000$14,033.25