
OIAC2-2075-A-001 | |
---|---|
DigiKey Part Number | 6049-OIAC2-2075-A-001-ND |
Manufacturer | OPTOI |
Manufacturer Product Number | OIAC2-2075-A-001 |
Description | INCLINOMETER 2-AXIS +/-75DEG |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±75° X, Y Axis Bandwidth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTOI | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±75° | |
Sensitivity | 0.01° | |
Output Type | CANopen | |
Interface | CAN | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.50000 | $192.50 |
5 | $178.24000 | $891.20 |
10 | $142.59000 | $1,425.90 |