New at DigiKey
OIAC5-1360-C-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OIAC5-1360-C-015

DigiKey Part Number
6049-OIAC5-1360-C-015-ND
Manufacturer
OPTOI
Manufacturer Product Number
OIAC5-1360-C-015
Description
INCLINOMETER 1-AXIS 360DEG
Customer Reference
Detailed Description
Sensor Inclinometer ±180° Z Axis Bandwidth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OPTOI
Series
-
Packaging
Case
Part Status
Active
Axis
Z
Measuring Range
±180°
Sensitivity
0.011V/°
Output Type
Voltage
Interface
Analog
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from OPTOI
FREE SHIPPING on orders of $150.00 or more for products shipped by OPTOI
All prices are in USD
Case
QuantityUnit PriceExt Price
1$216.47000$216.47
5$200.44000$1,002.20
10$160.35000$1,603.50