
AFY240320A0-2.8N6NTM | |
---|---|
DigiKey Part Number | 2544-AFY240320A0-2.8N6NTM-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320A0-2.8N6NTM |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 57.60mm W x 43.20mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |