AMC2004AR-B-G6WFDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC2004AR-B-G6WFDW

DigiKey Part Number
2544-AMC2004AR-B-G6WFDW-ND
Manufacturer
Manufacturer Product Number
AMC2004AR-B-G6WFDW
Description
20x4 Character, STN pos. White b
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White 98.00mm x 60.00mm x 15.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Bag
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 15.00mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
-
Controller Type
S6A0069
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.81000$13.81