
AMC2004BR-B-Y6WFDY | |
---|---|
DigiKey Part Number | 5491-AMC2004BR-B-Y6WFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004BR-B-Y6WFDY |
Description | 20X4 CHARACTER STN YELLOW GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 62.50mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic, TN - Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 13.00mm | |
Viewing Area | 123.50mm L x 43.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.26000 | $33.26 |
10 | $26.98200 | $269.82 |
100 | $23.35720 | $2,335.72 |