
AMC2004CR-B-Y6NFDY | |
---|---|
DigiKey Part Number | 2544-AMC2004CR-B-Y6NFDY-ND |
Manufacturer | |
Manufacturer Product Number | AMC2004CR-B-Y6NFDY |
Description | LCD COB CHAR 20X4 Y/G TRANSF |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 77.00mm x 47.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.00mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.18000 | $12.18 |
10 | $11.48000 | $114.80 |
25 | $10.77000 | $269.25 |
50 | $9.35000 | $467.50 |