
07011970 | |
|---|---|
DigiKey Part Number | 3833-07011970-ND |
Manufacturer | ORing Networking |
Manufacturer Part Number | 07011970 |
Description | IDS-105GPP-M2SC05-XT - 5 PORT IN |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ORing Networking | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | 1000BASE-SX (Multimode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 18V ~ 57V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $816.00000 | $816.00 |


