
PAA-121000 | |
---|---|
DigiKey Part Number | 3833-PAA-121000-ND |
Manufacturer | ORing Networking |
Manufacturer Product Number | PAA-121000 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORing Networking | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Polarization | Positive Center |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.85000 | $36.85 |