Parametric Equivalent

OA172SAP111TBXF | |
|---|---|
DigiKey Part Number | 1053-OA172SAP111TBXF-ND |
Manufacturer | |
Manufacturer Part Number | OA172SAP111TBXF |
Description | FAN AC OA172SAP111TBXC W/F CLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.700 in H2O (174.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 52.1dB(A) | |
Power (Watts) | 35.00W | |
RPM | 3150 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.19000 | $67.19 |
| 10 | $54.55200 | $545.52 |
| 30 | $49.01567 | $1,470.47 |
| 50 | $46.60120 | $2,330.06 |
| 100 | $46.22400 | $4,622.40 |
















