
OD172SAPL-48HB | |
---|---|
DigiKey Part Number | 1053-1186-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAPL-48HB |
Description | FAN AXIAL 172X38.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 225.0 CFM (6.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAPL-48HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.50mm | |
Air Flow | 225.0 CFM (6.30m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 55.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.7 lbs (760.0 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 28 ~ 63VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $74.96550 | $1,499.31 |