OD5010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD5010-12MS

DigiKey Part Number
OD5010-12MS-ND
Manufacturer
Manufacturer Product Number
OD5010-12MS
Description
FAN AXIAL 50X10.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.50mm
Air Flow
-
Static Pressure
-
Bearing Type
Sleeve
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.