



HHESD017 | |
---|---|
DigiKey Part Number | 2234-HHESD017-ND |
Manufacturer | |
Manufacturer Product Number | HHESD017 |
Description | ESD PCB TRAY ESD PCB TRAY, SIZE |
Customer Reference | |
Detailed Description | Tray Storage 19.00" L x 7.50" W (482.6mm x 190.5mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 19.00" L x 7.50" W (482.6mm x 190.5mm) | |
Material | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
11 | $12.63636 | $139.00 |
51 | $11.93392 | $608.63 |
101 | $11.23198 | $1,134.43 |