



HHESD028 | |
---|---|
DigiKey Part Number | 2234-HHESD028-ND |
Manufacturer | |
Manufacturer Product Number | HHESD028 |
Description | ESD PLASTIC BIN - B ESD SAFE PL |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 6.90" L x 4.10" W x 3.10" H (175.3mm x 104.1mm x 78.7mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 6.90" L x 4.10" W x 3.10" H (175.3mm x 104.1mm x 78.7mm) | |
Material | Plastic | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.23000 | $6.23 |
11 | $5.60727 | $61.68 |
51 | $5.29549 | $270.07 |
101 | $4.98396 | $503.38 |