


LEDGN-01 | |
---|---|
DigiKey Part Number | 2234-LEDGN-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDGN-01 |
Description | LED MODULE - GREEN |
Customer Reference | |
Detailed Description | LED Green Opto Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Opto | |
Function | LED Green | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
11 | $4.45545 | $49.01 |
51 | $4.20745 | $214.58 |
101 | $3.96000 | $399.96 |