
LIGHT-02 | |
---|---|
DigiKey Part Number | 2234-LIGHT-02-ND |
Manufacturer | |
Manufacturer Product Number | LIGHT-02 |
Description | LIGHT SENSOR MODULE |
Customer Reference | |
Detailed Description | MJ5516 Light Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | MJ5516 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
11 | $3.55545 | $39.11 |
51 | $3.35745 | $171.23 |
101 | $3.16000 | $319.16 |