
LS-00013 | |
---|---|
DigiKey Part Number | 2234-LS-00013-ND |
Manufacturer | |
Manufacturer Product Number | LS-00013 |
Description | BATT HLDR AA 4 CELL BARREL PLUG |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2.35000 | $11.75 |
10 | $2.11500 | $21.15 |
50 | $1.99760 | $99.88 |
100 | $1.88000 | $188.00 |