
LS-00014 | |
---|---|
DigiKey Part Number | 2234-LS-00014-ND |
Manufacturer | |
Manufacturer Product Number | LS-00014 |
Description | DC BARREL JACK ADAPTER MALE 2PK |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Plug Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.1mm DC Plug | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
11 | $5.17545 | $56.93 |
51 | $4.88745 | $249.26 |
101 | $4.60000 | $464.60 |