
LS-00017 | |
---|---|
DigiKey Part Number | 2234-LS-00017-ND |
Manufacturer | |
Manufacturer Product Number | LS-00017 |
Description | BREADBOARD SELF ADHERING 2PK |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 1.80" x 1.40" (45.7mm x 35.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 170 | |
Number of 5-Tie Point Terminals | 34 | |
Size / Dimension | 1.80" x 1.40" (45.7mm x 35.6mm) | |
Includes | - | |
Wire Gauge | 20 AWG ~ 29 AWG |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
11 | $5.84091 | $64.25 |
51 | $5.51647 | $281.34 |
101 | $5.19198 | $524.39 |