


LS-00039 | |
---|---|
DigiKey Part Number | 2234-LS-00039-ND |
Manufacturer | |
Manufacturer Product Number | LS-00039 |
Description | 301 GEAR BOX B - 300RPM@3V |
Customer Reference | |
Detailed Description | Gearbox 1/12 Ratio |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Gearbox | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 1/12 Ratio |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.95000 | $11.95 |
11 | $10.75545 | $118.31 |
51 | $10.15745 | $518.03 |
101 | $9.56000 | $965.56 |