
LS-00046 | |
---|---|
DigiKey Part Number | 2234-LS-00046-ND |
Manufacturer | |
Manufacturer Product Number | LS-00046 |
Description | VIBRATION MOTOR (2 PACK) |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
11 | $4.04091 | $44.45 |
51 | $3.81647 | $194.64 |
101 | $3.59198 | $362.79 |