
LS-00048 | |
---|---|
DigiKey Part Number | 2234-LS-00048-ND |
Manufacturer | |
Manufacturer Product Number | LS-00048 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.40" L x 2.20" W (86.4mm x 55.9mm) | |
Board Thickness | - | |
Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $4.49000 | $8.98 |
10 | $4.04100 | $40.41 |
50 | $3.81660 | $190.83 |
100 | $3.59200 | $359.20 |