


LS-00087 | |
---|---|
DigiKey Part Number | 2234-LS-00087-ND |
Manufacturer | |
Manufacturer Product Number | LS-00087 |
Description | 18 RPM DC METAL GEAR MOTOR |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 18 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 18 RPM | |
Torque - Rated (oz-in / mNm) | 41.67 / 294.2 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.976" Dia (24.80mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.669" (17.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 331 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |
11 | $13.49091 | $148.40 |
51 | $12.74157 | $649.82 |
101 | $11.99198 | $1,211.19 |