


MTD-01 | |
|---|---|
DigiKey Part Number | 2234-MTD-01-ND |
Manufacturer | |
Manufacturer Part Number | MTD-01 |
Description | MOTOR DRIVER MODULE |
Customer Reference | |
Detailed Description | Stepper, Bipolar 5VDC Supply Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 5VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | Arduino |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.32000 | $10.32 |
| 11 | $9.28818 | $102.17 |
| 51 | $8.77196 | $447.37 |
| 101 | $8.25604 | $833.86 |






