


POTEN-01 | |
---|---|
DigiKey Part Number | 2234-POTEN-01-ND |
Manufacturer | |
Manufacturer Product Number | POTEN-01 |
Description | POTENTIOMETER MODULE |
Customer Reference | |
Detailed Description | Rotary Potentiometer Human Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Human Interface | |
Function | Rotary Potentiometer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.95000 | $7.95 |
11 | $7.15545 | $78.71 |
51 | $6.75745 | $344.63 |
101 | $6.36000 | $642.36 |