
PRO-01 | |
---|---|
DigiKey Part Number | 2234-PRO-01-ND |
Manufacturer | |
Manufacturer Product Number | PRO-01 |
Description | OSEPP PRO |
Customer Reference | |
Detailed Description | ATmega328P OSEPP Pro AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.99000 | $19.99 |
11 | $17.99091 | $197.90 |
51 | $16.99157 | $866.57 |
101 | $15.99198 | $1,615.19 |