


PUSH-04 | |
---|---|
DigiKey Part Number | 2234-PUSH-04-ND |
Manufacturer | |
Manufacturer Product Number | PUSH-04 |
Description | PUSH BUTTON MODULE |
Customer Reference | |
Detailed Description | Button Human Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |
11 | $13.45545 | $148.01 |
51 | $12.70745 | $648.08 |
101 | $11.96000 | $1,207.96 |